Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXQ151M2DBK-1625S | |
|---|---|
DigiKey Part Number | 4403-RXQ151M2DBK-1625S-ND |
Manufacturer | |
Manufacturer Product Number | RXQ151M2DBK-1625S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLD151M2DBK-1625S | Surge | 0 | 4403-RLD151M2DBK-1625S-ND | 0,59269 € | Parametric Equivalent |
| 200BXG150MEFC16X25 | Rubycon | 448 | 1189-200BXG150MEFC16X25-ND | 1,99000 € | Parametric Equivalent |
| EKXG201ELL151ML25S | Chemi-Con | 194 | 565-1438-ND | 1,80000 € | Parametric Equivalent |
| UCS2D151MHD | Nichicon | 0 | 493-5870-ND | 1,88000 € | Parametric Equivalent |
| UCS2D151MHD1TN | Nichicon | 383 | 493-13281-1-ND | 1,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,54554 € | 981,97 € |
| Unit Price without VAT: | 0,54554 € |
|---|---|
| Unit Price with VAT: | 0,64919 € |







