150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2D151MHD1TN

DigiKey Part Number
493-13281-1-ND - Cut Tape (CT)
493-13281-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2D151MHD1TN
Description
CAP ALUM 150UF 20% 200V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2D151MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
945 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,24300 €12,43 €
500,97320 €48,66 €
1000,88790 €88,79 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,79676 €199,19 €
5000,74120 €370,60 €
7500,71316 €534,87 €
1.2500,68190 €852,37 €
1.7500,66352 €1.161,16 €
2.5000,64578 €1.614,45 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €