Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar

EEE-TK1C331AQ | |
|---|---|
DigiKey Part Number | PCE4877TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TK1C331AQ |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1C331AQ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1H331AQ | Panasonic Industry | 0 | PCE4899CT-ND | 1,83000 € | Upgrade |
| EEE-TK1V331AQ | Panasonic Industry | 763 | PCE4892CT-ND | 1,83000 € | Upgrade |
| EEV-TG1E331Q | Panasonic Industry | 1.331 | PCE3638CT-ND | 1,71000 € | Upgrade |
| EEV-TG1H331Q | Panasonic Industry | 102 | PCE3651CT-ND | 1,71000 € | Upgrade |
| EEV-TG1V331Q | Panasonic Industry | 26 | PCE3687CT-ND | 1,71000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,71753 € | 287,01 € |
| Unit Price without VAT: | 0,71753 € |
|---|---|
| Unit Price with VAT: | 0,85386 € |









