
EEE-TK1E331AQ | |
|---|---|
DigiKey Part Number | PCE4885TR-ND - Tape & Reel (TR) PCE4885CT-ND - Cut Tape (CT) PCE4885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1E331AQ |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1E331AQ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,20200 € | 12,02 € |
| 50 | 0,93980 € | 46,99 € |
| 100 | 0,85700 € | 85,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,77370 € | 154,74 € |
| 400 | 0,71753 € | 287,01 € |
| 600 | 0,68917 € | 413,50 € |
| 1.000 | 0,65755 € | 657,55 € |
| 1.400 | 0,63896 € | 894,54 € |
| 2.000 | 0,62102 € | 1.242,04 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

