Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCJ1C331MCL1GS | |
|---|---|
DigiKey Part Number | 493-6439-2-ND - Tape & Reel (TR) 493-6439-1-ND - Cut Tape (CT) 493-6439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1C331MCL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1C331MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 1.5Ohm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCH1V331MCL1GS | Nichicon | 0 | 493-16380-1-ND | 1,29000 € | Upgrade |
| UCJ1E331MCL1GS | Nichicon | 930 | 493-6440-1-ND | 0,99000 € | Parametric Equivalent |
| UCX1C331MCL1GS | Nichicon | 500 | 493-6997-1-ND | 1,22000 € | Parametric Equivalent |
| UCX1E331MCL1GS | Nichicon | 495 | 493-7001-1-ND | 1,25000 € | Parametric Equivalent |
| UCZ1C331MCL1GS | Nichicon | 985 | 493-4313-1-ND | 1,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,42590 € | 42,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34534 € | 172,67 € |
| 1.000 | 0,31996 € | 319,96 € |
| 1.500 | 0,30714 € | 460,71 € |
| 2.500 | 0,29286 € | 732,15 € |
| 3.500 | 0,28446 € | 995,61 € |
| 5.000 | 0,27635 € | 1.381,75 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |












