EEE-HB1H1R0R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3.025
Unit Price: 0,31000 €
Datasheet

Direct


Panasonic Industry
In Stock: 23.697
Unit Price: 0,26000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.995
Unit Price: 0,36000 €
Datasheet

Similar


Panasonic Industry
In Stock: 19.885
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 12.177
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.433
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,08128 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,05524 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05524 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 2.520
Unit Price: 0,77000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,69000 €
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1H1R0R

DigiKey Part Number
PCE4144TR-ND - Tape & Reel (TR)
PCE4144CT-ND - Cut Tape (CT)
PCE4144DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB1H1R0R
Description
CAP ALUM 1UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1H1R0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
10 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
17 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1H1R0ARPanasonic Industry3.025PCE4670CT-ND0,31000 €Direct
EEE-HA1H1R0RPanasonic Industry23.697PCE4212CT-ND0,26000 €Direct
EEE-HC1H1R0RPanasonic Industry5.995P19733CT-ND0,36000 €Upgrade
EEE-FC1H1R0RPanasonic Industry19.885PCE4014CT-ND0,33000 €Similar
EEE-HD1H1R0RPanasonic Industry12.177PCE4972CT-ND0,35000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18200 €1,82 €
500,13300 €6,65 €
1000,11750 €11,75 €
5000,09044 €45,22 €
1.0000,08189 €81,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07340 €146,80 €
4.0000,06758 €270,32 €
6.0000,06464 €387,84 €
10.0000,06136 €613,60 €
14.0000,05944 €832,16 €
20.0000,05758 €1.151,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €