
EEE-HA1H1R0R | |
|---|---|
DigiKey Part Number | PCE4212TR-ND - Tape & Reel (TR) PCE4212CT-ND - Cut Tape (CT) PCE4212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H1R0R |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H1R0R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 17 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H1R0AR | Panasonic Industry | 1.433 | PCE4760CT-ND | 0,33000 € | Similar |
| EEE-HB1H1R0R | Panasonic Industry | 0 | PCE4144CT-ND | 0,30000 € | Similar |
| EEE-HC1H1R0R | Panasonic Industry | 5.988 | P19733CT-ND | 0,36000 € | Similar |
| EEE-HD1H1R0R | Panasonic Industry | 6.097 | PCE4972CT-ND | 0,35000 € | Similar |
| EEE-FC1H1R0R | Panasonic Industry | 19.863 | PCE4014CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11680 € | 5,84 € |
| 100 | 0,10280 € | 10,28 € |
| 500 | 0,07874 € | 39,37 € |
| 1.000 | 0,07110 € | 71,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06358 € | 127,16 € |
| 4.000 | 0,05839 € | 233,56 € |
| 6.000 | 0,05577 € | 334,62 € |
| 10.000 | 0,05285 € | 528,50 € |
| 14.000 | 0,05114 € | 715,96 € |
| 20.000 | 0,04948 € | 989,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

