Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50JGV1M4X6.1 | |
|---|---|
DigiKey Part Number | 50JGV1M4X6.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50JGV1M4X6.1 |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50JGV1M4X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 8 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 12 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H010MCL1GS | Nichicon | 2.564 | 493-14564-1-ND | 0,35000 € | Parametric Equivalent |
| UUA1H010MCL1GS | Nichicon | 13.761 | 493-9454-1-ND | 0,38000 € | Parametric Equivalent |
| UUD1H010MCL1GS | Nichicon | 10.832 | 493-2294-1-ND | 0,37000 € | Parametric Equivalent |
| UWD1H010MCL1GS | Nichicon | 5.531 | 493-6293-1-ND | 0,39000 € | Parametric Equivalent |





