
EEE-FP1V151AP | |
|---|---|
DigiKey Part Number | PCE4443TR-ND - Tape & Reel (TR) PCE4443CT-ND - Cut Tape (CT) PCE4443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V151AP |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V151AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TKV150M8X10.5 | Rubycon | 476 | 1189-2075-1-ND | 1,08000 € | Direct |
| 35TLV150M8X10.5 | Rubycon | 619 | 1189-2104-1-ND | 0,81000 € | Upgrade |
| AFK157M35F24VT-F | Cornell Dubilier Knowles | 79 | 338-4224-1-ND | 4,47000 € | Parametric Equivalent |
| UCL1V151MNL1GS | Nichicon | 5.914 | 493-3955-1-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61500 € | 6,15 € |
| 50 | 0,46880 € | 23,44 € |
| 100 | 0,42240 € | 42,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33610 € | 168,05 € |
| 1.000 | 0,31135 € | 311,35 € |
| 1.500 | 0,29886 € | 448,29 € |
| 2.500 | 0,28493 € | 712,33 € |
| 3.500 | 0,27675 € | 968,62 € |
| 5.000 | 0,26883 € | 1.344,15 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

