Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-BVB0J225M | |
|---|---|
DigiKey Part Number | PCC2429TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-BVB0J225M |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-BVB0J225M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D225MAT2A | KYOCERA AVX | 14.351 | 478-KGM15BR50J225MTCT-ND | 0,16000 € | Direct |
| C0603C225M9PACTU | KEMET | 23.796 | 399-C0603C225M9PACTUCT-ND | 0,34000 € | Direct |
| CC0603MRX5R5BB225 | YAGEO | 47.647 | 311-1814-1-ND | 0,14000 € | Direct |
| KGM15BR50J225MM | KYOCERA AVX | 0 | 478-KGM15BR50J225MMTR-ND | 0,02556 € | Direct |
| 06036C225MAT2A | KYOCERA AVX | 0 | 478-KGM15BR70J225MTCT-ND | 0,04556 € | Upgrade |







