
0603ZD225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51A225KTTR-ND - Tape & Reel (TR) 478-KGM15BR51A225KTCT-ND - Cut Tape (CT) 478-KGM15BR51A225KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD225KAT2A |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZD225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05748 € | 28,74 € |
| 1.000 | 0,05224 € | 52,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04064 € | 162,56 € |
| 8.000 | 0,03665 € | 293,20 € |
| 12.000 | 0,03647 € | 437,64 € |
| 20.000 | 0,03627 € | 725,40 € |
| 28.000 | 0,03615 € | 1.012,20 € |
| 40.000 | 0,03603 € | 1.441,20 € |
| 48.000 | 0,03597 € | 1.726,56 € |
| 96.000 | 0,03534 € | 3.392,64 € |
| 100.000 | 0,03526 € | 3.526,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

