
C0603C225M9PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C225M9PACTUTR-ND - Tape & Reel (TR) 399-C0603C225M9PACTUCT-ND - Cut Tape (CT) 399-C0603C225M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C225M9PACTU |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C225M9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,14940 € | 7,47 € |
| 100 | 0,13300 € | 13,30 € |
| 500 | 0,10558 € | 52,79 € |
| 1.000 | 0,09711 € | 97,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08441 € | 337,64 € |
| 8.000 | 0,07969 € | 637,52 € |
| 12.000 | 0,07733 € | 927,96 € |
| 20.000 | 0,07471 € | 1.494,20 € |
| 28.000 | 0,07318 € | 2.049,04 € |
| 40.000 | 0,07171 € | 2.868,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

