
06036D225KAT2A | |
---|---|
DigiKey Part Number | 478-KGM15BR50J225KTTR-ND - Tape & Reel (TR) 478-KGM15BR50J225KTCT-ND - Cut Tape (CT) 478-KGM15BR50J225KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D225KAT2A |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D225KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,07000 € | 0,70 € |
50 | 0,04900 € | 2,45 € |
100 | 0,04270 € | 4,27 € |
500 | 0,03200 € | 16,00 € |
1.000 | 0,02871 € | 28,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02023 € | 80,92 € |
8.000 | 0,01867 € | 149,36 € |
12.000 | 0,01790 € | 214,80 € |
20.000 | 0,01704 € | 340,80 € |
28.000 | 0,01654 € | 463,12 € |
40.000 | 0,01605 € | 642,00 € |
48.000 | 0,01582 € | 759,36 € |
96.000 | 0,01505 € | 1.444,80 € |
100.000 | 0,01501 € | 1.501,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |