ECE-V1HA470P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.315
Unit Price: 0,72000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.463
Unit Price: 0,97000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.887
Unit Price: 1,16000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.957
Unit Price: 0,76000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.393
Unit Price: 0,88000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 701
Unit Price: 1,05000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 205
Unit Price: 1,16000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.522
Unit Price: 1,17000 €
Datasheet

Direct


Rubycon
In Stock: 2.345
Unit Price: 0,60000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,94000 €
Datasheet

Direct


Würth Elektronik
In Stock: 1.551
Unit Price: 1,13000 €
Datasheet

Direct


Nichicon
In Stock: 612
Unit Price: 0,92000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19.534
Unit Price: 1,22000 €
Datasheet

Upgrade


Rubycon
In Stock: 484
Unit Price: 0,93000 €
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1HA470P

DigiKey Part Number
PCE2055TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1HA470P
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1HA470P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes