


ECA-2WM220 | |
|---|---|
DigiKey Part Number | P5345-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2WM220 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2WM220 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 357 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2WHG220 | Panasonic Industry | 125.126 | P5877-ND | 1,85000 € | Direct |
| 226CKS450M | CORNELL DUBILIER KNOWLES | 20 | 1572-1692-ND | 2,30000 € | Direct |
| UCA2W220MHD | Nichicon | 335 | 493-14920-ND | 1,78000 € | Direct |
| MAL215267229E3 | Vishay Beyschlag/Draloric/BC Components | 202 | MAL215267229E3-ND | 3,59000 € | Upgrade |
| UCY2H220MHD6 | Nichicon | 993 | 493-6842-ND | 2,93000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13800 € | 11,38 € |
| 50 | 0,88840 € | 44,42 € |
| 100 | 0,80970 € | 80,97 € |
| 500 | 0,67418 € | 337,09 € |
| 1.000 | 0,63152 € | 631,52 € |
| 2.500 | 0,58601 € | 1.465,03 € |
| 5.000 | 0,55830 € | 2.791,50 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

