Similar
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECA-2EM3R3BJ | |
|---|---|
DigiKey Part Number | ECA-2EM3R3BJ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2EM3R3BJ |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2EM3R3BJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 122.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2EM3R3B | Panasonic Industry | 864 | 10-ECA-2EM3R3BCT-ND | 0,44000 € | Similar |
| ECA-2EM3R3 | Panasonic Industry | 2 | P5332-ND | 0,43000 € | Parametric Equivalent |
| UVK2G3R3MPD1TD | Nichicon | 0 | 493-12645-1-ND | 0,57000 € | Upgrade |
| UVR2E3R3MPD1TD | Nichicon | 0 | 493-12850-1-ND | 0,38000 € | Upgrade |
| ESK335M250AG3AA | KEMET | 0 | 399-ESK335M250AG3AA-ND | 0,05760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12456 € | 249,12 € |
| Unit Price without VAT: | 0,12456 € |
|---|---|
| Unit Price with VAT: | 0,14823 € |







