Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVR2E3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-12850-1-ND - Cut Tape (CT) 493-12850-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2E3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2E3R3MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 73.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G3R3MPD1TD | Nichicon | 1.968 | 493-13881-1-ND | 0,77000 € | Upgrade |
| UVK2G3R3MPD | Nichicon | 743 | 493-16116-ND | 0,75000 € | Parametric Equivalent |
| UVK2G3R3MPD1TA | Nichicon | 1.988 | 493-UVK2G3R3MPD1TACT-ND | 0,76000 € | Parametric Equivalent |
| UVK2G3R3MPD1TD | Nichicon | 0 | 493-12645-1-ND | 0,57000 € | Parametric Equivalent |
| UVK2V3R3MPD | Nichicon | 0 | UVK2V3R3MPD-ND | 0,12137 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,15390 € | 15,39 € |
| 500 | 0,11974 € | 59,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10894 € | 108,94 € |
| 2.000 | 0,09996 € | 199,92 € |
| 3.000 | 0,09542 € | 286,26 € |
| 5.000 | 0,09036 € | 451,80 € |
| 7.000 | 0,08739 € | 611,73 € |
| 10.000 | 0,08451 € | 845,10 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |





