Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVR2E3R3MPD | |
|---|---|
DigiKey Part Number | 493-1190-ND |
Manufacturer | |
Manufacturer Product Number | UVR2E3R3MPD |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2E3R3MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 73.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G3R3MPD | Nichicon | 115 | 493-17647-ND | 0,77000 € | Upgrade |
| UVK2G3R3MPD | Nichicon | 743 | 493-16116-ND | 0,75000 € | Upgrade |
| UVK2V3R3MPD | Nichicon | 0 | UVK2V3R3MPD-ND | 0,12137 € | Upgrade |
| UVK2E3R3MED | Nichicon | 0 | UVK2E3R3MED-ND | 0,00000 € | Similar |
| 350PK3.3MEFC8X11.5 | Rubycon | 0 | 350PK3.3MEFC8X11.5-ND | 0,10933 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18660 € | 9,33 € |
| 100 | 0,16560 € | 16,56 € |
| 500 | 0,12922 € | 64,61 € |
| 1.000 | 0,11772 € | 117,72 € |
| 3.000 | 0,10333 € | 309,99 € |
| 6.000 | 0,09619 € | 577,14 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |













