
ECA-2EM3R3 | |
|---|---|
DigiKey Part Number | P5332-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2EM3R3 |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2EM3R3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 122.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20020 € | 10,01 € |
| 200 | 0,15930 € | 31,86 € |
| 600 | 0,13593 € | 81,56 € |
| 1.000 | 0,12715 € | 127,15 € |
| 2.600 | 0,11364 € | 295,46 € |
| 5.000 | 0,10619 € | 530,95 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

