
ECA-2EM3R3B | |
|---|---|
DigiKey Part Number | 10-ECA-2EM3R3BCT-ND - Cut Tape (CT) 10-ECA-2EM3R3BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2EM3R3B |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2EM3R3B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 122.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2EM3R3 | Panasonic Industry | 2 | P5332-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20400 € | 10,20 € |
| 100 | 0,18130 € | 18,13 € |
| 500 | 0,14196 € | 70,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12715 € | 127,15 € |
| 2.000 | 0,11702 € | 234,04 € |
| 3.000 | 0,11190 € | 335,70 € |
| 5.000 | 0,10619 € | 530,95 € |
| 7.000 | 0,10283 € | 719,81 € |
| 10.000 | 0,09959 € | 995,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

