Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECA-2CM470B | |
|---|---|
DigiKey Part Number | ECA-2CM470B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2CM470B |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CM470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 544 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2CHG470B | Panasonic Industry | 0 | ECA-2CHG470B-ND | 0,23852 € | Direct |
| ECA-2DHG470B | Panasonic Industry | 270 | 10-ECA-2DHG470BCT-ND | 1,08000 € | Upgrade |
| ECA-2CM470 | Panasonic Industry | 0 | P5325-ND | 1,03000 € | Parametric Equivalent |
| ECA-2DM470B | Panasonic Industry | 982 | 10-ECA-2DM470BCT-ND | 1,05000 € | Parametric Equivalent |
| UCA2C470MHD1TO | Nichicon | 889 | 493-13260-1-ND | 1,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25022 € | 250,22 € |
| Unit Price without VAT: | 0,25022 € |
|---|---|
| Unit Price with VAT: | 0,29776 € |










