
ECA-2CHG101B | |
|---|---|
DigiKey Part Number | 10-ECA-2CHG101BCT-ND - Cut Tape (CT) 10-ECA-2CHG101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2CHG101B |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CHG101B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 502.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2CHG101 | Panasonic Industry | 3.339 | P5860-ND | 1,49000 € | Direct |
| ECA-2DHG101 | Panasonic Industry | 354 | P19450-ND | 1,61000 € | Upgrade |
| EEU-EB2C101 | Panasonic Industry | 150 | P5905-ND | 1,79000 € | Similar |
| EEU-ED2C101 | Panasonic Industry | 5.046 | P13506-ND | 1,56000 € | Similar |
| EEU-ED2C101S | Panasonic Industry | 1.214 | P13507-ND | 1,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,98800 € | 9,88 € |
| 50 | 0,76600 € | 38,30 € |
| 100 | 0,69620 € | 69,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60996 € | 152,49 € |
| 500 | 0,56518 € | 282,59 € |
| 750 | 0,54257 € | 406,93 € |
| 1.250 | 0,51738 € | 646,72 € |
| 1.750 | 0,50258 € | 879,52 € |
| 2.500 | 0,48827 € | 1.220,67 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

