
ECA-2CHG101 | |
|---|---|
DigiKey Part Number | P5860-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2CHG101 |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CHG101 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 502.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2DHG101 | Panasonic Industry | 354 | P19450-ND | 1,61000 € | Upgrade |
| ECA-2CHG101B | Panasonic Industry | 131 | 10-ECA-2CHG101BCT-ND | 1,52000 € | Similar |
| 250BXC100MEFC16X25 | Rubycon | 1.110 | 1189-2212-ND | 1,98000 € | Upgrade |
| EKMQ201ELL101ML25S | Chemi-Con | 1.295 | 565-EKMQ201ELL101ML25S-ND | 2,52000 € | Upgrade |
| UBT2C101MHD8 | Nichicon | 469 | UBT2C101MHD8-ND | 2,49000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96900 € | 9,69 € |
| 50 | 0,75200 € | 37,60 € |
| 100 | 0,68330 € | 68,33 € |
| 500 | 0,56518 € | 282,59 € |
| 1.000 | 0,52797 € | 527,97 € |
| 2.500 | 0,48827 € | 1.220,67 € |
| 5.000 | 0,46409 € | 2.320,45 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

