
EEU-EB2C101 | |
|---|---|
DigiKey Part Number | P5905-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB2C101 |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2C101 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 583 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2CHG101B | Panasonic Industry | 131 | 10-ECA-2CHG101BCT-ND | 1,52000 € | Similar |
| UCS2E101MHD | Nichicon | 6.591 | 493-5871-ND | 1,73000 € | Parametric Equivalent |
| UCS2E101MHD1TN | Nichicon | 390 | 493-13285-1-ND | 1,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,18000 € | 11,80 € |
| 50 | 0,92240 € | 46,12 € |
| 100 | 0,84110 € | 84,11 € |
| 500 | 0,70140 € | 350,70 € |
| 1.000 | 0,65743 € | 657,43 € |
| 2.500 | 0,61051 € | 1.526,28 € |
| 5.000 | 0,58194 € | 2.909,70 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

