2SA207700L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 934
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02695 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02208 €
Datasheet

Similar


Diodes Incorporated
In Stock: 758
Unit Price: 0,15000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04403 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9.536
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 2.625
Unit Price: 0,10000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04403 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.138
Unit Price: 0,12000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 27.723
Unit Price: 0,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 702.500
Unit Price: 0,05164 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 67
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,55000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 80MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA207700L

DigiKey Part Number
2SA207700LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA207700L
Description
TRANS PNP 45V 0.1A MINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 80MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 2mA, 10V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes