UNR221F00L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 81.900
Unit Price: 0,20000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.325
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.250
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.915
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 56.600
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 20.257
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 124.999
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 74.861
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 1.939
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNR221F00L

DigiKey Part Number
UNR221F00LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UNR221F00L
Description
TRANS PREBIAS NPN 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
150 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
Mini3-G1
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC143XCA-7-FDiodes Incorporated81.900DDTC143XCA-FDICT-ND0,20000 €Direct
PDTC143XT,215Nexperia USA Inc.01727-1712-1-ND0,11000 €Upgrade
DDTC143FCA-7-FDiodes Incorporated2.325DDTC143FCA-FDICT-ND0,20000 €Similar
DDTC143ZCA-7-FDiodes Incorporated0DDTC143ZCA-FDICT-ND0,18000 €Similar
DDTC143ZCAQ-13-FDiodes Incorporated031-DDTC143ZCAQ-13-FCT-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes