SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC143ZCAQ-13-F

DigiKey Part Number
31-DDTC143ZCAQ-13-FTR-ND - Tape & Reel (TR)
31-DDTC143ZCAQ-13-FCT-ND - Cut Tape (CT)
31-DDTC143ZCAQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC143ZCAQ-13-F
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14700 €1,47 €
1000,09150 €9,15 €
5000,06730 €33,65 €
1.0000,05948 €59,48 €
2.0000,05289 €105,78 €
5.0000,04573 €228,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04130 €413,00 €
20.0000,03756 €751,20 €
30.0000,03566 €1.069,80 €
50.0000,03352 €1.676,00 €
70.0000,03226 €2.258,20 €
100.0000,03103 €3.103,00 €
250.0000,02872 €7.180,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €