
DDTC143ZCAQ-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC143ZCAQ-7-FTR-ND - Tape & Reel (TR) 31-DDTC143ZCAQ-7-FCT-ND - Cut Tape (CT) 31-DDTC143ZCAQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143ZCAQ-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,08760 € | 8,76 € |
| 500 | 0,06442 € | 32,21 € |
| 1.000 | 0,05690 € | 56,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04732 € | 141,96 € |
| 6.000 | 0,04248 € | 254,88 € |
| 9.000 | 0,04000 € | 360,00 € |
| 15.000 | 0,03723 € | 558,45 € |
| 21.000 | 0,03558 € | 747,18 € |
| 30.000 | 0,03398 € | 1.019,40 € |
| 75.000 | 0,03047 € | 2.285,25 € |
| 150.000 | 0,02830 € | 4.245,00 € |
| 300.000 | 0,02710 € | 8.130,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

