PDTC143XT,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 135
Unit Price: 0,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 58.362
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.739
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.197
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.900
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 402.476
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 381.489
Unit Price: 0,17000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,20000 €

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 87.330
Unit Price: 0,06046 €
Datasheet

Similar


onsemi
In Stock: 207.007
Unit Price: 0,16000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,23000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC143XT,215

DigiKey Part Number
1727-1712-2-ND - Tape & Reel (TR)
1727-1712-1-ND - Cut Tape (CT)
1727-1712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC143XT,215
Description
TRANS PREBIAS NPN 50V TO236AB
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC143XT,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08600 €0,86 €
500,06080 €3,04 €
1000,05270 €5,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02717 €81,51 €
6.0000,02408 €144,48 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €