
Q1158089 | |
|---|---|
DigiKey Part Number | PCC17-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q1158089 |
Description | CAP KIT CER 470PF-10000PF 140PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 470pF ~ 10000pF 50 ~ 200V Surface Mount, MLCC 140 Pieces (14 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Panasonic Industry | Voltage - Rated 50 ~ 200V |
Series | Tolerance ±5% |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Quantity 140 Pieces (14 Values - 10 Each) |
Kit Type Ceramic | Packages Included 1206 (3216 Metric) |
Capacitance Range 470pF ~ 10000pF |
| Part Number | Description | Quantity |
|---|---|---|
| ECJ-3YC2D102J | CAP CER 1000PF 200V C0G/NP0 1206 | 10 |
| ECJ-3VC2A152J | CAP CER 1500PF 100V C0G/NP0 1206 | 10 |
| ECJ-3VC2A222J | CAP CER 2200PF 100V C0G/NP0 1206 | 10 |
| ECJ-3VC2A332J | CAP CER 3300PF 100V C0G/NP0 1206 | 10 |
| ECJ-3YC2D471J | CAP CER 470PF 200V C0G/NP0 1206 | 10 |

