ECJ-3VC2A222J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,04099 €
Datasheet

Direct


YAGEO
In Stock: 7.852
Unit Price: 0,22000 €
Datasheet

Direct


Murata Electronics
In Stock: 6.659
Unit Price: 0,45000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,05571 €
Datasheet

Direct


KYOCERA AVX
In Stock: 20.046
Unit Price: 0,32000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,09225 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,12142 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 5.407
Unit Price: 0,80000 €
Datasheet

Upgrade


KEMET
In Stock: 21.394
Unit Price: 0,40000 €
Datasheet

Upgrade


TDK
In Stock: 27.028
Unit Price: 0,29000 €
Datasheet

Upgrade


YAGEO
In Stock: 12.017
Unit Price: 0,31000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4.357
Unit Price: 1,11000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,56257 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33956 €
Datasheet
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3VC2A222J

DigiKey Part Number
PCC2005TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VC2A222J
Description
CAP CER 2200PF 100V C0G/NP0 1206
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-3VC2A222J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes