
VJ1206A222FXBCW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206A222FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A222FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A222FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A222FXBCW1BC |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A222FXBCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,01000 € | 1,01 € |
10 | 0,63600 € | 6,36 € |
50 | 0,51860 € | 25,93 € |
100 | 0,47510 € | 47,51 € |
500 | 0,40168 € | 200,84 € |
1.000 | 0,37894 € | 378,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,34484 € | 1.379,36 € |
8.000 | 0,33016 € | 2.641,28 € |
12.000 | 0,32581 € | 3.909,72 € |
20.000 | 0,31876 € | 6.375,20 € |
Unit Price without VAT: | 1,01000 € |
---|---|
Unit Price with VAT: | 1,20190 € |