ECJ-3YC2D471J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 9.567
Unit Price: 0,43000 €
Datasheet

Direct


YAGEO
In Stock: 19.969
Unit Price: 0,21000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 25.090
Unit Price: 0,25000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,39783 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,02196 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 898
Unit Price: 0,29000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,19963 €
Datasheet

Upgrade


KEMET
In Stock: 2.851
Unit Price: 0,93000 €
Datasheet

Upgrade


KEMET
In Stock: 2.543
Unit Price: 0,90000 €
Datasheet

Upgrade


TDK
In Stock: 41.781
Unit Price: 0,22000 €
Datasheet

Upgrade


YAGEO
In Stock: 8.102
Unit Price: 0,24000 €
Datasheet

Upgrade


YAGEO
In Stock: 26.443
Unit Price: 0,17000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,04312 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 19.410
Unit Price: 0,40000 €
Datasheet
470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YC2D471J

DigiKey Part Number
PCC2007TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YC2D471J
Description
CAP CER 470PF 200V C0G/NP0 1206
Customer Reference
Detailed Description
470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes