ECJ-3VC2A332J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 9.072
Unit Price: 0,43000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,10103 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,12142 €
Datasheet

Upgrade


KEMET
In Stock: 2.296
Unit Price: 0,65000 €
Datasheet

Upgrade


KEMET
In Stock: 4.034
Unit Price: 0,51000 €
Datasheet

Upgrade


TDK
In Stock: 44.470
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 37.444
Unit Price: 0,33000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.700
Unit Price: 0,83000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2.817
Unit Price: 2,05000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,40076 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,76324 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,37605 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,61986 €
Datasheet
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3VC2A332J

DigiKey Part Number
PCC2006TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VC2A332J
Description
CAP CER 3300PF 100V C0G/NP0 1206
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes