Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



ERB-SE3R00U | |
|---|---|
DigiKey Part Number | P11376TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERB-SE3R00U |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Approval Agency cUL, UL |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm) |
Fuse Type | DC Cold Resistance 0.036 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERB-RE3R00V | Panasonic Industry | 40.424 | P15118CT-ND | 0,28000 € | Direct |
| 0467003.NR | Littelfuse Inc. | 13.289 | F1399CT-ND | 1,54000 € | Direct |
| 3412.0121.22 | SCHURTER Inc. | 66.078 | 486-1670-1-ND | 0,88000 € | Direct |
| 3412.0121.24 | SCHURTER Inc. | 5.200 | 486-3412.0121.24CT-ND | 0,82000 € | Direct |
| 3412.0123.22 | SCHURTER Inc. | 2.779 | 486-1672-1-ND | 0,88000 € | Direct |







