3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF03000P100

DigiKey Part Number
MFU06033.00TR-ND - Tape & Reel (TR)
MFU06033.00CT-ND - Cut Tape (CT)
MFU06033.00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF03000P100
Description
FUSE BOARD MOUNT 3A 32VDC 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF03000P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0227
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.032 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
50,23000 €1,15 €
100,21200 €2,12 €
500,17540 €8,77 €
1000,16180 €16,18 €
2500,14552 €36,38 €
5000,13424 €67,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12380 €123,80 €
2.0000,11415 €228,30 €
3.0000,10883 €326,49 €
5.0000,10246 €512,30 €
7.0000,09846 €689,22 €
10.0000,09437 €943,70 €
25.0000,08531 €2.132,75 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €