3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF03000P500

DigiKey Part Number
749-MFU0603FF03000P500TR-ND - Tape & Reel (TR)
749-MFU0603FF03000P500CT-ND - Cut Tape (CT)
749-MFU0603FF03000P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF03000P500
Description
FUSE BOARD MOUNT 3A 32VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF03000P500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0227
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.032 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
50,19800 €0,99 €
100,18300 €1,83 €
500,15200 €7,60 €
1000,14040 €14,04 €
2500,12616 €31,54 €
5000,11640 €58,20 €
1.0000,10737 €107,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08888 €444,40 €
10.0000,08186 €818,60 €
15.0000,07800 €1.170,00 €
25.0000,07336 €1.834,00 €
35.0000,07287 €2.550,45 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €