MFU 0603 (1608 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF00500P500

DigiKey Part Number
749-MFU0603FF00500P500TR-ND - Tape & Reel (TR)
749-MFU0603FF00500P500CT-ND - Cut Tape (CT)
749-MFU0603FF00500P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF00500P500
Description
FUSE BOARD MNT 500MA 32VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF00500P500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
9.0E-4
Approval Agency
IEC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.55 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
50,24400 €1,22 €
100,22500 €2,25 €
500,18640 €9,32 €
1000,17200 €17,20 €
2500,15460 €38,65 €
5000,14264 €71,32 €
1.0000,13155 €131,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10887 €544,35 €
10.0000,10026 €1.002,60 €
15.0000,09552 €1.432,80 €
25.0000,09112 €2.278,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €