
3412.0123.22 | |
|---|---|
DigiKey Part Number | 486-1672-2-ND - Tape & Reel (TR) 486-1672-1-ND - Cut Tape (CT) 486-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0123.22 |
Description | FUSE BRD MNT 4A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0123.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.1 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.0125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,70400 € | 3,52 € |
| 10 | 0,65000 € | 6,50 € |
| 50 | 0,53920 € | 26,96 € |
| 100 | 0,49760 € | 49,76 € |
| 250 | 0,44728 € | 111,82 € |
| 500 | 0,41252 € | 206,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38028 € | 380,28 € |
| 2.000 | 0,35042 € | 700,84 € |
| 3.000 | 0,33396 € | 1.001,88 € |
| 5.000 | 0,31423 € | 1.571,15 € |
| 7.000 | 0,30181 € | 2.112,67 € |
| 10.000 | 0,29328 € | 2.932,80 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

