EEV-HA1E100R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.251
Unit Price: 0,41000 €
Datasheet

Direct


Panasonic Industry
In Stock: 225
Unit Price: 0,36000 €
Datasheet

Direct


Panasonic Industry
In Stock: 7.529
Unit Price: 0,30000 €
Datasheet

Direct


Panasonic Industry
In Stock: 977
Unit Price: 0,36000 €
Datasheet

Direct


Panasonic Industry
In Stock: 429
Unit Price: 0,38000 €
Datasheet

Direct


Panasonic Industry
In Stock: 707
Unit Price: 0,38000 €
Datasheet

Direct


Panasonic Industry
In Stock: 55.933
Unit Price: 0,43000 €
Datasheet

Direct


Panasonic Industry
In Stock: 958
Unit Price: 0,43000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 153.122
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.264
Unit Price: 0,30000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.156
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 25
Unit Price: 0,39000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2.000
Unit Price: 0,64000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.690
Unit Price: 0,64000 €
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HA1E100R

DigiKey Part Number
PCE3008TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HA1E100R
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes