
EEE-HA1V100R | |
|---|---|
DigiKey Part Number | PCE4234TR-ND - Tape & Reel (TR) PCE4234CT-ND - Cut Tape (CT) PCE4234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V100R |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V100R | Panasonic Industry | 23.193 | PCE3833CT-ND | 0,38000 € | MFR Recommended |
| EEE-HA1V100WR | Panasonic Industry | 28.414 | PCE4235CT-ND | 0,31000 € | Similar |
| EEE-HAV100WAR | Panasonic Industry | 3.243 | PCE4724CT-ND | 0,34000 € | Similar |
| EEE-HB1V100AR | Panasonic Industry | 707 | PCE4772CT-ND | 0,37000 € | Similar |
| EEE-HB1V100R | Panasonic Industry | 6.656 | PCE4153CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,11800 € | 11,80 € |
| 500 | 0,09078 € | 45,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08070 € | 80,70 € |
| 2.000 | 0,07368 € | 147,36 € |
| 3.000 | 0,07014 € | 210,42 € |
| 5.000 | 0,06619 € | 330,95 € |
| 7.000 | 0,06386 € | 447,02 € |
| 10.000 | 0,06162 € | 616,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

