
EEE-HD1E100AR | |
|---|---|
DigiKey Part Number | PCE4956TR-ND - Tape & Reel (TR) PCE4956CT-ND - Cut Tape (CT) PCE4956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1E100AR |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1E100AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Impedance 7.2 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19260 € | 9,63 € |
| 100 | 0,17100 € | 17,10 € |
| 500 | 0,13358 € | 66,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11955 € | 119,55 € |
| 2.000 | 0,10990 € | 219,80 € |
| 3.000 | 0,10502 € | 315,06 € |
| 5.000 | 0,09959 € | 497,95 € |
| 7.000 | 0,09640 € | 674,80 € |
| 10.000 | 0,09331 € | 933,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

