10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1E100R

DigiKey Part Number
PCE4193TR-ND - Tape & Reel (TR)
PCE4193CT-ND - Cut Tape (CT)
PCE4193DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1E100R
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1E100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FC1V100ARPanasonic Industry2.241PCE4366CT-ND0,41000 €Direct
EEE-HB1V100ARPanasonic Industry2.707PCE4772CT-ND0,37000 €Direct
EEE-HD1V100ARPanasonic Industry0PCE4963CT-ND0,42000 €Direct
EEE-FK1V100RPanasonic Industry55.065PCE3833CT-ND0,38000 €MFR Recommended
EEE-FC1V100RPanasonic Industry153.052PCE4022CT-ND0,35000 €Upgrade
In-Stock: 6.504
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18300 €1,83 €
500,13360 €6,68 €
1000,11800 €11,80 €
5000,09078 €45,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08070 €80,70 €
2.0000,07368 €147,36 €
3.0000,07014 €210,42 €
5.0000,06619 €330,95 €
7.0000,06386 €447,02 €
10.0000,06162 €616,20 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €