EEV-FK1C151XP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 23.676
Unit Price: 0,59000 €
Datasheet

Direct


Panasonic Industry
In Stock: 892
Unit Price: 0,70000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.637
Unit Price: 0,69000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.177
Unit Price: 0,82000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 51.555
Unit Price: 0,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.919
Unit Price: 0,65000 €
Datasheet

Direct


Würth Elektronik
In Stock: 1.667
Unit Price: 0,33000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,40634 €
Datasheet
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1C151XP

DigiKey Part Number
PCE3512TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1C151XP
Description
CAP ALUM 150UF 20% 16V SMD
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1C151XP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ High Frequency
280 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
340 mOhms
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1C151XPPanasonic Industry23.676PCE3784CT-ND0,59000 €Direct
EEE-FPC151XAPPanasonic Industry892PCE4535CT-ND0,70000 €Direct
EEE-FKE151XSPPanasonic Industry1.637P18955CT-ND0,69000 €Upgrade
EEE-FTE151XAPPanasonic Industry2.177PCE5008CT-ND0,82000 €Upgrade
EEE-FTV151XAPPanasonic Industry51.555PCE5017CT-ND0,82000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes