
EEE-FKE151XSP | |
|---|---|
DigiKey Part Number | P18955TR-ND - Tape & Reel (TR) P18955CT-ND - Cut Tape (CT) P18955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKE151XSP |
Description | CAP ALUM 150UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKE151XSP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FKE151XSL | Panasonic Industry | 1.800 | 10-EEE-FKE151XSLCT-ND | 0,71000 € | Parametric Equivalent |
| EEE-FNE151XUL | Panasonic Industry | 0 | 10-EEE-FNE151XULCT-ND | 0,65000 € | Parametric Equivalent |
| EEE-FNE151XUP | Panasonic Industry | 8.572 | 10-EEE-FNE151XUPCT-ND | 0,64000 € | Parametric Equivalent |
| EEE-FTE151XAL | Panasonic Industry | 2.393 | 10-EEE-FTE151XALCT-ND | 0,85000 € | Parametric Equivalent |
| EEE-FTE151XAP | Panasonic Industry | 2.177 | PCE5008CT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,29030 € | 29,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,21189 € | 190,70 € |
| 1.800 | 0,19639 € | 353,50 € |
| 2.700 | 0,18856 € | 509,11 € |
| 4.500 | 0,17984 € | 809,28 € |
| 6.300 | 0,17471 € | 1.100,67 € |
| 9.000 | 0,16975 € | 1.527,75 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

