
EEE-FKC151XAP | |
|---|---|
DigiKey Part Number | PCE4401TR-ND - Tape & Reel (TR) PCE4401CT-ND - Cut Tape (CT) PCE4401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKC151XAP |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKC151XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,30740 € | 15,37 € |
| 100 | 0,27490 € | 27,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,19986 € | 179,87 € |
| 1.800 | 0,18501 € | 333,02 € |
| 2.700 | 0,17752 € | 479,30 € |
| 4.500 | 0,16916 € | 761,22 € |
| 6.300 | 0,16426 € | 1.034,84 € |
| 9.000 | 0,15951 € | 1.435,59 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

