Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

EEV-FK1A331P | |
|---|---|
DigiKey Part Number | PCE3391TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1A331P |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1A331P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 160 mOhms |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A331P | Panasonic Industry | 2.498 | PCE3779CT-ND | 0,76000 € | Direct |
| EEE-FP1A331AP | Panasonic Industry | 893 | PCE4525CT-ND | 0,99000 € | Direct |
| EEE-FK1A331GP | Panasonic Industry | 231 | PCE4311CT-ND | 0,98000 € | Upgrade |
| EEE-FK1C331AP | Panasonic Industry | 70 | PCE4404CT-ND | 0,91000 € | Upgrade |
| EEE-FK1C331GP | Panasonic Industry | 786 | PCE4314CT-ND | 0,98000 € | Upgrade |




