Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

EEV-FC1V220P | |
|---|---|
DigiKey Part Number | PCE3119TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FC1V220P |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FC1V220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Obsolete | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1V220P | Panasonic Industry | 3.342 | PCE4025CT-ND | 0,42000 € | Direct |
| EEE-HB1V220AP | Panasonic Industry | 1.990 | PCE4774CT-ND | 0,42000 € | Upgrade |
| EEE-HB1V220P | Panasonic Industry | 2.948 | PCE4154CT-ND | 0,38000 € | Upgrade |
| EEE-HBH220UAP | Panasonic Industry | 2.575 | PCE4797CT-ND | 0,54000 € | Upgrade |
| EEE-HC1V220P | Panasonic Industry | 1.597 | PCE3758CT-ND | 0,43000 € | Upgrade |








