
EEE-HB1V220P | |
|---|---|
DigiKey Part Number | PCE4154TR-ND - Tape & Reel (TR) PCE4154CT-ND - Cut Tape (CT) PCE4154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1V220P |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1V220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1V220AP | Panasonic Industry | 3.251 | PCE4683CT-ND | 0,41000 € | Direct |
| EEE-HA1V220WR | Panasonic Industry | 3.486 | PCE4240CT-ND | 0,35000 € | Similar |
| EEE-HAV220WAR | Panasonic Industry | 1.334 | PCE4727CT-ND | 0,38000 € | Similar |
| 35TZV22M6.3X6.1 | Rubycon | 5.944 | 1189-4101-1-ND | 0,40000 € | Upgrade |
| 50TZV22M6.3X6.1 | Rubycon | 2.369 | 1189-1655-1-ND | 0,45000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,15390 € | 15,39 € |
| 500 | 0,11974 € | 59,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10694 € | 106,94 € |
| 2.000 | 0,09813 € | 196,26 € |
| 3.000 | 0,09367 € | 281,01 € |
| 5.000 | 0,08870 € | 443,50 € |
| 7.000 | 0,08578 € | 600,46 € |
| 10.000 | 0,08296 € | 829,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

