
EDH226M035S9GAA | |
|---|---|
DigiKey Part Number | 399-EDH226M035S9GAATR-ND - Tape & Reel (TR) 399-EDH226M035S9GAACT-ND - Cut Tape (CT) 399-EDH226M035S9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH226M035S9GAA |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M035S9GAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1V220P | Panasonic Industry | 2.948 | PCE4154CT-ND | 0,38000 € | Direct |
| 35TZV22M6.3X6.1 | Rubycon | 5.946 | 1189-4101-1-ND | 0,40000 € | Upgrade |
| 50TZV22M6.3X6.1 | Rubycon | 2.389 | 1189-1655-1-ND | 0,45000 € | Upgrade |
| EEE-FK1H220P | Panasonic Industry | 19.775 | PCE3811CT-ND | 0,43000 € | Upgrade |
| EEE-HC1V220P | Panasonic Industry | 1.597 | PCE3758CT-ND | 0,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15340 € | 7,67 € |
| 100 | 0,13580 € | 13,58 € |
| 500 | 0,10510 € | 52,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09541 € | 95,41 € |
| 2.000 | 0,08734 € | 174,68 € |
| 3.000 | 0,08326 € | 249,78 € |
| 5.000 | 0,07872 € | 393,60 € |
| 7.000 | 0,07605 € | 532,35 € |
| 10.000 | 0,07347 € | 734,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

